Part Details for 0022111071 by Molex
Overview of 0022111071 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022111071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0022111071-ND
|
DigiKey | CONN HEADER VERT 7POS 2.5MM Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
0022111071
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2.5mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022111071) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 368 |
|
$1.0112 / $2.1864 | Buy Now | |
DISTI #
0022111071
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2.5mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022111071) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022111071
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2.5mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022111071) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0022111071
0022111071 CAD Models
0022111071 Part Data Attributes
|
0022111071
Molex
Buy Now
Datasheet
|
Compare Parts:
0022111071
Molex
TWO PART BOARD CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.669 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 70.6 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 14u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.8 N |