Part Details for 0022112022 by Molex
Results Overview of 0022112022 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022112022 Information
0022112022 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0022112022
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
0022112022
|
Avnet Americas | Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight - Bulk (Alt: 0022112022) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 82412 |
|
$0.0976 / $0.1447 | Buy Now |
|
DISTI #
MOL22-11-2022
|
Heilind Electronics | KK 100 HDR FRLK VERT 02 CKT G LD | Americas - 159315 in Stock230850 On Order |
|
$0.1084 / $0.1370 | Buy Now |
|
DISTI #
000000000000038791
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 02 Ckt Gold Min Qty: 1 | 27480 |
|
$0.1000 / $0.1462 | Buy Now |
|
|
Component Electronics, Inc | SIPHDR POLARIZED 2.5MM 2P NBST 3/8 GOLD LOCK WHT P# | 450 |
|
$0.2500 / $0.3800 | Buy Now |
US Tariff Estimator: 0022112022 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0022112022
0022112022 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0022112022 Part Data Attributes
|
|
0022112022
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112022
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Low Halogen, Rohs And Reach Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Polarized | |
| Body Breadth | 0.25 Inch | |
| Body Depth | 0.322 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 0022112022
This table gives cross-reference parts and alternative options found for 0022112022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022112022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1611710000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Screw Terminal, Plug, ROHS COMPLIANT | 0022112022 vs 1611710000 |
| 53015-0290 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | 0022112022 vs 53015-0290 |
| 51703-10200000BC | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022112022 vs 51703-10200000BC |
| 51703-10200000AA | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022112022 vs 51703-10200000AA |
| 51703-10200000AC | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022112022 vs 51703-10200000AC |
| 1805310000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 0022112022 vs 1805310000 |
| 167698-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | 0022112022 vs 167698-2 |
| 1614130000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 0022112022 vs 1614130000 |
| 1612540-1 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | 0022112022 vs 1612540-1 |
| CSP1502-0301F | SMK Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Press Fit and Solder Terminal, Plug, LEAD FREE | 0022112022 vs CSP1502-0301F |
0022112022 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the 0022112022 connector is to mate the keying feature first, followed by the connector body. This ensures proper alignment and prevents damage to the connector.
-
To ensure reliable connections in high-vibration environments, use a secondary locking mechanism, such as a screw or clip, to secure the connector in place. Additionally, consider using a connector with a higher vibration rating or a custom-designed connector with enhanced vibration resistance.
-
The maximum operating temperature for the 0022112022 connector is 125°C (257°F). However, it's essential to note that the temperature rating may vary depending on the specific application and environmental conditions.
-
While the 0022112022 connector is designed to operate in a variety of environments, it's not recommended for use in high-humidity environments without proper sealing or protection. Consider using a connector with enhanced moisture resistance or applying a conformal coating to protect the connector.
-
The recommended torque specification for the screw terminals on the 0022112022 connector is 0.5-1.5 Nm (4-12 in-lbs). However, it's essential to consult the datasheet or manufacturer's guidelines for specific torque recommendations.