-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2701-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
830 In Stock |
|
$0.2904 / $0.6900 | Buy Now |
DISTI #
0022112032
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 133707 |
|
$0.2048 / $0.2394 | Buy Now |
DISTI #
MOL22-11-2032
|
Heilind Electronics | KK 100 HDR FRLK VERT 03 CKT GO | Americas - 64277 in Stock |
|
$0.1957 / $0.2474 | Buy Now |
DISTI #
22-11-2032
|
TTI | Headers & Wire Housings VERT PCB HDR 3P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Each |
Americas - 78460 In Stock |
|
$0.1980 / $0.2710 | Buy Now |
DISTI #
0022112032
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 133707 |
|
$0.2048 / $0.2394 | Buy Now |
DISTI #
0022112032
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 133707 |
|
$0.2048 / $0.2394 | Buy Now |
DISTI #
MOL22-11-2032
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 03 CKT GO | 10713 |
|
$0.1957 / $0.2474 | Buy Now |
DISTI #
000000000000038792
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 03 Ckt Gold Min Qty: 1 | 24020 |
|
$0.1809 / $0.2384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022112032
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112032
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022112032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022112032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68448-112 | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch. | Amphenol Communications Solutions | 0022112032 vs 68448-112 |
68448-112 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022112032 vs 68448-112 |
RE-H032SD-1190 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | JST Manufacturing | 0022112032 vs RE-H032SD-1190 |
DF13-3P-1.25DSA(25) | Board Connector, | Hirose Electric Co Ltd | 0022112032 vs DF13-3P-1.25DSA(25) |
DF13-3P-1.25DSA(05) | Board Connector, | Hirose Electric Co Ltd | 0022112032 vs DF13-3P-1.25DSA(05) |