Part Details for 0022112052 by Molex
Overview of 0022112052 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022112052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2703-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
30489 In Stock |
|
$0.4634 / $1.0100 | Buy Now |
DISTI #
0022112052
|
Avnet Americas | Conn Partial Shrouded Header 5 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022112052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 / $0.3624 | Buy Now |
DISTI #
MOL22-11-2052
|
Heilind Electronics | KK 100 HDR FRLK VERT 05 CKT G LD | Americas - 14092 in Stock |
|
$0.3258 / $0.4119 | Buy Now |
DISTI #
22-11-2052
|
TTI | Headers & Wire Housings VERT PCB HDR 5P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 15334 In Stock |
|
$0.3210 / $0.4080 | Buy Now |
DISTI #
0022112052
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 4074 |
|
$0.7127 / $0.9997 | Buy Now |
DISTI #
0022112052
|
Avnet Americas | Conn Partial Shrouded Header 5 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022112052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 / $0.3624 | Buy Now |
DISTI #
0022112052
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 4074 |
|
$0.7127 / $0.9997 | Buy Now |
DISTI #
0022112052
|
Avnet Americas | Conn Partial Shrouded Header 5 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022112052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 / $0.3624 | Buy Now |
DISTI #
MOL22-11-2052
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 05 CKT G LD | 2819 |
|
$0.3258 / $0.4119 | Buy Now |
DISTI #
000000000000038794
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 05 Ckt Gold Min Qty: 1 | 47125 |
|
$0.3011 / $0.3969 | Buy Now |
Part Details for 0022112052
0022112052 CAD Models
0022112052 Part Data Attributes
|
0022112052
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112052
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022112052
This table gives cross-reference parts and alternative options found for 0022112052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022112052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104361-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 0022112052 vs 104361-4 |
SM05B-PASS-1-TB(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Ivory Insulator, | JST Manufacturing | 0022112052 vs SM05B-PASS-1-TB(LF)(SN) |
ZW-05-10-L-S-604-113-002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 0022112052 vs ZW-05-10-L-S-604-113-002 |
SM05B-PASS-NI-TBT(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | JST Manufacturing | 0022112052 vs SM05B-PASS-NI-TBT(SN) |
ZW-05-14-T-S-1116-102-003 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 0022112052 vs ZW-05-14-T-S-1116-102-003 |
ZW-05-20-S-S-630-125-002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 0022112052 vs ZW-05-20-S-S-630-125-002 |
DF13-5P-1.25H(77) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | 0022112052 vs DF13-5P-1.25H(77) |
929400-01-05-RK | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 0022112052 vs 929400-01-05-RK |
3-102898-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 0022112052 vs 3-102898-8 |
22-11-1051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 0022112052 vs 22-11-1051 |