Part Details for 0022112062 by Molex
Overview of 0022112062 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022112062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2704-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
33523 In Stock |
|
$0.5117 / $1.1200 | Buy Now |
DISTI #
0022112062
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1172268400 Factory Stock |
|
$0.3361 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
MOL22-11-2062
|
Heilind Electronics | KK 100 HDR FRLK VERT 06 CKT G LD | Americas - 214923 in Stock |
|
$0.3530 / $0.4463 | Buy Now |
|
Quest Components | 36 |
|
$0.8400 / $1.6800 | Buy Now | |
DISTI #
22-11-2062
|
TTI | Headers & Wire Housings VERT PCB HDR 6P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 26816 In Stock |
|
$0.3700 | Buy Now |
DISTI #
0022112062
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1172268400 Factory Stock |
|
$0.3361 | Buy Now |
DISTI #
0022112062
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1172268400 Factory Stock |
|
$0.3361 | Buy Now |
DISTI #
MOL22-11-2062
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 06 CKT G LD | 35820 |
|
$0.3530 / $0.4463 | Buy Now |
DISTI #
000000000000038795
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 06 Ckt Gold Min Qty: 1 | 11530 |
|
$0.3262 / $0.4300 | Buy Now |
Part Details for 0022112062
0022112062 CAD Models
0022112062 Part Data Attributes
|
0022112062
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112062
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022112062
This table gives cross-reference parts and alternative options found for 0022112062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022112062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-23-3063 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022112062 vs 22-23-3063 |
22-03-5067 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022112062 vs 22-03-5067 |