-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0022112082-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17456 In Stock |
|
$0.6686 / $1.3900 | Buy Now |
DISTI #
0022112082
|
Avnet Americas | Conn Partial Shrouded Header 8 POS 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: 0022112082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2795 |
|
$0.4973 / $0.5814 | Buy Now |
DISTI #
MOL22-11-2082
|
Heilind Electronics | KK 100 HDR FRLK VERT 08 CKT G LD | Americas - 6567 in Stock |
|
$0.5227 / $0.6608 | Buy Now |
DISTI #
22-11-2082
|
TTI | Headers & Wire Housings VERT PCB HDR 8P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 44575 In Stock |
|
$0.4910 / $0.5470 | Buy Now |
DISTI #
0022112082
|
Avnet Americas | Conn Partial Shrouded Header 8 POS 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: 0022112082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2795 |
|
$0.4973 / $0.5814 | Buy Now |
DISTI #
0022112082
|
Avnet Americas | Conn Partial Shrouded Header 8 POS 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: 0022112082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2795 |
|
$0.4973 / $0.5814 | Buy Now |
DISTI #
MOL22-11-2082
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 08 CKT G LD | 1313 |
|
$0.5227 / $0.6608 | Buy Now |
DISTI #
000000000000038797
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 08 Ckt Gold Min Qty: 1 | 3039 |
|
$0.4831 / $0.6368 | Buy Now |
DISTI #
0022112082
|
Avnet Asia | Conn Partial Shrouded Header 8 POS 2.54mm Solder ST Through Hole Bulk (Alt: 0022112082) RoHS: Compliant Min Qty: 2850 Package Multiple: 2850 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022112082
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112082
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022112082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022112082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42375-1622 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022112082 vs 42375-1622 |
68000-208HLF | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | Amphenol Communications Solutions | 0022112082 vs 68000-208HLF |
22-23-3083 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022112082 vs 22-23-3083 |
42375-1862 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022112082 vs 42375-1862 |