Part Details for 0022112102 by Molex
Overview of 0022112102 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022112102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2708-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12187 In Stock |
|
$0.8861 / $1.8400 | Buy Now |
DISTI #
0022112102
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1264 |
|
$0.5644 | Buy Now |
DISTI #
MOL22-11-2102
|
Heilind Electronics | KK 100 HDR FRLK VERT 10 CKT GO | Americas - 7032 in Stock6412 On Order |
|
$0.5759 / $0.7281 | Buy Now |
DISTI #
22-11-2102
|
TTI | Headers & Wire Housings VERT PCB HDR 10 GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 6191 In Stock |
|
$0.5760 / $0.6350 | Buy Now |
DISTI #
0022112102
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1264 |
|
$0.5644 | Buy Now |
DISTI #
0022112102
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1264 |
|
$0.5644 | Buy Now |
DISTI #
MOL22-11-2102
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 10 CKT GO | 14061282 On Order |
|
$0.5759 / $0.7281 | Buy Now |
DISTI #
000000000000038799
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 10 Ckt Gold Min Qty: 1 | 8032 |
|
$0.5322 / $0.7016 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 240 |
|
$1.2000 / $1.8500 | Buy Now |
Part Details for 0022112102
0022112102 CAD Models
0022112102 Part Data Attributes
|
0022112102
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112102
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022112102
This table gives cross-reference parts and alternative options found for 0022112102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022112102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3Z-10P-2H(50) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Hirose Electric Co Ltd | 0022112102 vs DF3Z-10P-2H(50) |
53410350 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | 0022112102 vs 53410350 |
53015-1090 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | Molex | 0022112102 vs 53015-1090 |
0511141000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0022112102 vs 0511141000 |
0022032101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0022112102 vs 0022032101 |
78540-410HLF | Board Connector | Amphenol FCi | 0022112102 vs 78540-410HLF |