Part Details for 0022112122 by Molex
Overview of 0022112122 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022112122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022112122-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
11469 In Stock |
|
$0.8797 / $1.8300 | Buy Now |
DISTI #
0022112122
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 698 |
|
$0.7291 | Buy Now |
DISTI #
MOL22-11-2122
|
Heilind Electronics | KK 100 HDR FRLK VERT 12 CKT GO | Americas - 4176 in Stock |
|
$0.7440 / $0.9405 | Buy Now |
DISTI #
22-11-2122
|
TTI | Headers & Wire Housings VERT PCB HDR 12 GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 16479 In Stock |
|
$0.7100 / $0.8200 | Buy Now |
DISTI #
0022112122
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 698 |
|
$0.7291 | Buy Now |
DISTI #
0022112122
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 698 |
|
$0.7291 | Buy Now |
DISTI #
MOL22-11-2122
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 12 CKT GO | 974 |
|
$0.7440 / $0.9405 | Buy Now |
DISTI #
000000000000038801
|
Sager | Headers & Wire Housings KK 100 Hdr FrLk Vert 12 Ckt Gold Min Qty: 1 | 19200 |
|
$0.6875 / $0.9063 | Buy Now |
DISTI #
0022112122
|
Avnet Asia | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 0022112122) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0022112122
0022112122 CAD Models
0022112122 Part Data Attributes
|
0022112122
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112122
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022112122
This table gives cross-reference parts and alternative options found for 0022112122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022112122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-104-26-H-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0022112122 vs HTSW-104-26-H-S |
1734926-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0022112122 vs 1734926-2 |