Part Details for 0022112142 by Molex
Overview of 0022112142 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022112142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7225-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3715 In Stock |
|
$1.9984 / $3.5700 | Buy Now |
DISTI #
0022112142
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112142) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6048 / $2.4591 | Buy Now |
DISTI #
MOL22-11-2142
|
Heilind Electronics | KK 100 HDR FRLK VERT 14 CKT G LD | Americas - 826 in Stock |
|
$2.1094 / $2.6666 | Buy Now |
DISTI #
22-11-2142
|
TTI | Headers & Wire Housings 14P HEADER GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 821 In Stock |
|
$1.7100 / $2.2100 | Buy Now |
DISTI #
0022112142
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112142) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6048 / $2.4591 | Buy Now |
DISTI #
0022112142
|
Avnet Americas | Conn Wire to Board HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112142) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6048 / $2.4591 | Buy Now |
DISTI #
MOL22-11-2142
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 14 CKT G LD | 193 |
|
$2.1094 / $2.6666 | Buy Now |
Part Details for 0022112142
0022112142 CAD Models
0022112142 Part Data Attributes
|
0022112142
Molex
Buy Now
|
Compare Parts:
0022112142
Molex
|
Samacsys Manufacturer | Molex |