Part Details for 0022112152 by Molex
Overview of 0022112152 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 0022112152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20969-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
2549 In Stock |
|
$1.8625 / $2.6400 | Buy Now |
DISTI #
01AH8192
|
Avnet Americas | Conn Wire to Board HDR 15 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 01AH8192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 77 Partner Stock |
|
$2.3900 / $3.7000 | Buy Now |
DISTI #
MOL22-11-2152
|
Heilind Electronics | KK 100 HDR FRLK VERT 15 CKT G LD | Americas - 0 in Stock |
|
$1.6405 / $1.8866 | Buy Now |
Part Details for 0022112152
0022112152 CAD Models
0022112152 Part Data Attributes
|
0022112152
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112152
Molex
KK 100 HDR FRLK VERT 15POS GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks, 4 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |