Part Details for 0022112162 by Molex
Overview of 0022112162 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022112162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7226-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4483 In Stock |
|
$1.2620 / $1.7900 | Buy Now |
DISTI #
0022112162
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2236 |
|
$1.3923 / $1.6277 | Buy Now |
DISTI #
MOL22-11-2162
|
Heilind Electronics | KK 100 HDR FRLK VERT 16 CKT GO | Americas - 803 in Stock5625 On Order |
|
$1.3304 / $1.6819 | Buy Now |
|
Quest Components | 1229 |
|
$1.1400 / $3.0400 | Buy Now | |
DISTI #
22-11-2162
|
TTI | Headers & Wire Housings 16P HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 3245 In Stock |
|
$1.3600 / $1.6500 | Buy Now |
DISTI #
0022112162
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2236 |
|
$1.3923 / $1.6277 | Buy Now |
DISTI #
0022112162
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2236 |
|
$1.3923 / $1.6277 | Buy Now |
DISTI #
MOL22-11-2162
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 16 CKT GO | 1871312 On Order |
|
$1.3304 / $1.6819 | Buy Now |
Part Details for 0022112162
0022112162 CAD Models
0022112162 Part Data Attributes
|
0022112162
Molex
Buy Now
|
Compare Parts:
0022112162
Molex
|
Samacsys Manufacturer | Molex |