Part Details for 0022112172 by Molex
Overview of 0022112172 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 0022112172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20970-ND
|
DigiKey | CONN HEADER VERT 17POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1346 In Stock |
|
$2.4750 / $4.2700 | Buy Now |
DISTI #
MOL22-11-2172
|
Heilind Electronics | KK 100 HDR FRLK VERT 17 CKT GOLD | Americas - 0 in Stock |
|
$1.8324 / $2.1387 | Buy Now |
Part Details for 0022112172
0022112172 CAD Models
0022112172 Part Data Attributes:
|
0022112172
Molex
Buy Now
Datasheet
|
Compare Parts:
0022112172
Molex
KK 100 HDR FRLK VERT 17POS GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |