There are no models available for this part yet.
Overview of 0022112192 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0022112192 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0022112192-ND
|
DigiKey | CONN HEADER VERT 19POS 2.54MM Min Qty: 1500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9696 | Buy Now | |
DISTI #
0022112192
|
Avnet Americas | Conn Wire to Board HDR 19 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022112192) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.6784 | Buy Now | |
DISTI #
MOL22-11-2192
|
Heilind Electronics | KK 100 HDR FRLK VERT 19 CKT G LD | Americas - 0 in Stock |
|
$1.7812 / $2.0790 | Buy Now |