Part Details for 002212002 by Altech Corporation
Overview of 002212002 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002212002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7764
|
Newark | Fuse,d02,gg,25A,400Vac,250Vdc |Altech 002212002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.9400 | Buy Now |
DISTI #
002212002-ND
|
DigiKey | FUSE CARTRIDGE 25A 400VAC/250VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2000 | Buy Now |
DISTI #
845-002212002
|
Mouser Electronics | Specialty Fuses Fuse,D02,gG,25A,400VAC,250VDC | 27 |
|
$0.8710 / $2.1900 | Buy Now |
DISTI #
71949176
|
RS | Fuse, D02, gG, 25A, 400VAC, 250VDC | Altech Corp 002212002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8970 | Buy Now |
|
Onlinecomponents.com | Fuse Cartridge - Holder - 25A - 400 VAC - 250 VDC - D02 - gG - Slow Blow. RoHS: Compliant | 29 Factory Stock |
|
$0.9160 / $1.3590 | Buy Now |
|
Powell Electronics | Fuse,D02,gG,25A,400VAC,250VD Min Qty: 1 | 17 |
|
$1.1500 | Buy Now |
|
Master Electronics | Fuse Cartridge - Holder - 25A - 400 VAC - 250 VDC - D02 - gG - Slow Blow. RoHS: Compliant | 29 Factory Stock |
|
$0.9160 / $1.3590 | Buy Now |
DISTI #
10101984
|
TestEquity LLC | Altech 002212002 Fuse, D02, gG, 25A, 400VAC, 250VDC | 0 |
|
$1.3300 | Buy Now |
Part Details for 002212002
002212002 CAD Models
002212002 Part Data Attributes
|
002212002
Altech Corporation
Buy Now
|
Compare Parts:
002212002
Altech Corporation
|
Samacsys Manufacturer | Altech |