Part Details for 002212003 by Altech Corporation
Overview of 002212003 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002212003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
002212003-ND
|
DigiKey | FUSE CARTRIDGE 35A 400VAC/250VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8000 | Buy Now |
DISTI #
845-002212003
|
Mouser Electronics | Specialty Fuses Fuse,D02,gG,35A,400VAC,250VDC | 0 |
|
$1.1100 / $2.8000 | Order Now |
DISTI #
71949177
|
RS | Fuse, D02, gG, 35A, 400VAC, 250VDC | Altech Corp 002212003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.7300 | Buy Now |
Part Details for 002212003
002212003 CAD Models
002212003 Part Data Attributes
|
002212003
Altech Corporation
Buy Now
|
Compare Parts:
002212003
Altech Corporation
|
Samacsys Manufacturer | Altech |