Part Details for 002212007 by Altech Corporation
Overview of 002212007 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002212007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7769
|
Newark | Fuse,d02,gg,40A,400Vac,250Vdc |Altech 002212007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.5800 | Buy Now |
DISTI #
002212007-ND
|
DigiKey | FUSE CARTRIDGE 40A 400VAC/250VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$4.1200 | Buy Now |
DISTI #
845-002212007
|
Mouser Electronics | Specialty Fuses Fuse,D02,gG,40A,400VAC,250VDC | 0 |
|
$2.7400 / $3.9900 | Order Now |
DISTI #
71949180
|
RS | Fuse, D02, gG, 40A, 400VAC, 250VDC | Altech Corp 002212007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $2.6800 | Buy Now |
DISTI #
10101989
|
TestEquity LLC | Altech 002212007 Fuse, D02, gG, 40A, 400VAC, 250VDC | 0 |
|
$2.6100 | Buy Now |