Part Details for 0022121052 by Molex
Overview of 0022121052 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022121052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0022121052-ND
|
DigiKey | CONN HEADER R/A 5POS 2.5MM Min Qty: 10000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5656 | Buy Now |
DISTI #
0022121052
|
Avnet Americas | Conn Wire to Board HDR 5 POS 2.5mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0022121052) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0022121052
0022121052 CAD Models
0022121052 Part Data Attributes:
|
0022121052
Molex
Buy Now
|
Compare Parts:
0022121052
Molex
|
Samacsys Manufacturer | Molex |