There are no models available for this part yet.
Overview of 0022121062 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0022121062 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0022121062-ND
|
DigiKey | CONN HEADER R/A 6POS 2.5MM Min Qty: 8000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9205 | Buy Now | |
DISTI #
0022121062
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.5mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0022121062) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ |
CAD Models for 0022121062 by Molex
Part Data Attributes for 0022121062 by Molex
0022121062
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0022121062MolexVS
-