Part Details for 0022122041 by Molex
Overview of 0022122041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022122041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022122041-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
18878 In Stock |
|
$0.4375 / $0.7200 | Buy Now |
DISTI #
0022122041
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022122041) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1841 |
|
$0.4541 | Buy Now |
DISTI #
MOL22-12-2041
|
Heilind Electronics | KK 100 HDR FLAT RTAN 4CKT GOLD | Americas - 0 in Stock |
|
$0.3572 / $0.3808 | Buy Now |
DISTI #
22-12-2041
|
TTI | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 16528 In Stock |
|
$0.3800 / $0.3990 | Buy Now |
DISTI #
0022122041
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022122041) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1841 |
|
$0.4541 | Buy Now |
DISTI #
0022122041
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022122041) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1841 |
|
$0.4541 | Buy Now |
DISTI #
0022122041
|
Avnet Asia | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag (Alt: 0022122041) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0022122041
0022122041 CAD Models
0022122041 Part Data Attributes
|
0022122041
Molex
Buy Now
Datasheet
|
Compare Parts:
0022122041
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |