Part Details for 0022122064 by Molex
Overview of 0022122064 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022122064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2715-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
18918 In Stock |
|
$0.6905 / $1.4300 | Buy Now |
DISTI #
0022122064
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022122064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1851 / $1.6625 | Buy Now |
DISTI #
MOL22-12-2064
|
Heilind Electronics | KK 100 HDR FRLK RTAN 06 CKT GO | Americas - 7814 in Stock |
|
$0.7849 / $0.9923 | Buy Now |
DISTI #
22-12-2064
|
TTI | Headers & Wire Housings R/A PCB HDR 6P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 16184 In Stock |
|
$0.6900 / $0.7470 | Buy Now |
DISTI #
0022122064
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022122064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1851 / $1.6625 | Buy Now |
DISTI #
0022122064
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022122064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1851 / $1.6625 | Buy Now |
DISTI #
000000000000038812
|
Sager | Headers & Wire Housings KK 100 HDR FRLK RTAN 06 CKT GOLD Min Qty: 1 | 3605 |
|
$0.5888 / $0.8297 | Buy Now |
Part Details for 0022122064
0022122064 CAD Models
0022122064 Part Data Attributes
|
0022122064
Molex
Buy Now
Datasheet
|
Compare Parts:
0022122064
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022122064
This table gives cross-reference parts and alternative options found for 0022122064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022122064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42377-0286 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122064 vs 42377-0286 |
42377-0216 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122064 vs 42377-0216 |
42377-0321 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122064 vs 42377-0321 |
42377-0076 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122064 vs 42377-0076 |
HTSW-106-08-T-S-NA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 0022122064 vs HTSW-106-08-T-S-NA |
42377-0251 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122064 vs 42377-0251 |
42377-0391 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122064 vs 42377-0391 |
42377-0041 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122064 vs 42377-0041 |
42377-0111 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122064 vs 42377-0111 |
HTSW-106-08-TM-S-NA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 0022122064 vs HTSW-106-08-TM-S-NA |