Part Details for 0022122184 by Molex
Overview of 0022122184 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 0022122184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7227-ND
|
DigiKey | CONN HEADER R/A 18POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
68 In Stock |
|
$4.4000 / $5.0000 | Buy Now |
DISTI #
0022122184
|
Avnet Americas | Conn Wire to Board HDR 18 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022122184) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 764 |
|
$1.6240 / $4.3571 | Buy Now |
DISTI #
MOL22-12-2184
|
Heilind Electronics | KK 100 HDR FRLK RTAN 18 CKT G LD | Americas - 0 in Stock |
|
$2.3100 / $2.6566 | Buy Now |
DISTI #
0022122184
|
Avnet Americas | Conn Wire to Board HDR 18 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022122184) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 764 |
|
$1.6240 / $4.3571 | Buy Now |
DISTI #
0022122184
|
Avnet Americas | Conn Wire to Board HDR 18 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022122184) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 764 |
|
$1.6240 / $4.3571 | Buy Now |
Part Details for 0022122184
0022122184 CAD Models
0022122184 Part Data Attributes
|
0022122184
Molex
Buy Now
Datasheet
|
Compare Parts:
0022122184
Molex
CONN HEADER 18POS R/A GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex |