Part Details for 0022124032 by Molex
Overview of 0022124032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022124032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24922-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1197 In Stock |
|
$0.4299 / $0.9400 | Buy Now |
DISTI #
MOL22-12-4032
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL22-12-4032 | Americas - 0 in Stock |
|
$0.4028 / $0.4088 | Buy Now |
Part Details for 0022124032
0022124032 CAD Models
0022124032 Part Data Attributes
|
0022124032
Molex
Buy Now
Datasheet
|
Compare Parts:
0022124032
Molex
2.54MM KK HDR RA FRICLK 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |