Part Details for 002213001 by Altech Corporation
Overview of 002213001 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002213001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7770
|
Newark | Fuse,d03,gg,80A,400Vac,250Vdc |Altech 002213001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $7.7100 | Buy Now |
DISTI #
002213001-ND
|
DigiKey | FUSE CARTRIDGE 80A 400VAC/250VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$8.2900 | Buy Now |
DISTI #
845-002213001
|
Mouser Electronics | Specialty Fuses Fuse,D03,gG,80A,400VAC,250VDC | 0 |
|
$5.9800 / $8.0400 | Order Now |
DISTI #
71949181
|
RS | Fuse, D03, gG, 80A, 400VAC, 250VDC | Altech Corp 002213001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5400 / $8.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8000 / $5.7700 | Buy Now |
DISTI #
10101990
|
TestEquity LLC | Altech 002213001 Fuse, D03, gG, 80A, 400VAC, 250VDC | 0 |
|
$5.6300 | Buy Now |