Part Details for 002213002 by Altech Corporation
Overview of 002213002 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002213002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7771
|
Newark | Fuse,d03,gg,100A,400Vac,250Vdc |Altech 002213002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $8.6600 | Buy Now |
DISTI #
002213002-ND
|
DigiKey | FUSE CARTRIDGE 80A 400VAC/250VDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$9.3000 | Buy Now |
DISTI #
845-002213002
|
Mouser Electronics | Specialty Fuses Fuse,D03,gG,100A,400VAC,250VDC | 0 |
|
$4.4800 / $9.3000 | Order Now |
DISTI #
71949182
|
RS | Fuse, D03, gG, 100A, 400VAC, 250VDC | Altech Corp 002213002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 / $5.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $6.4800 | Buy Now |
DISTI #
10101991
|
TestEquity LLC | Altech 002213002 Fuse, D03, gG, 100A, 400VAC, 250VDC | 0 |
|
$6.3300 | Buy Now |