Part Details for 0022142024 by Molex
Overview of 0022142024 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022142024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022142024-ND
|
DigiKey | CONN RCPT 2POS 0.1 TIN PCB Min Qty: 1 Lead time: 27 Weeks Container: Tray |
7854 In Stock |
|
$0.1307 / $0.3600 | Buy Now |
DISTI #
0022142024
|
Avnet Americas | Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142024) RoHS: Compliant Min Qty: 8064 Package Multiple: 4032 Container: Tray | 0 |
|
$0.0964 | Buy Now |
DISTI #
MOL22-14-2024
|
Heilind Electronics | KK 100 PCB ASSY BTM 02 CKT TIN | Americas - 0 in Stock |
|
$0.1019 / $0.1212 | Buy Now |