Part Details for 0022142064 by Molex
Overview of 0022142064 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022142064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3104-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN PCB Min Qty: 1 Lead time: 40 Weeks Container: Tray |
3718 In Stock |
|
$0.4836 / $1.0500 | Buy Now |
DISTI #
MOL22-14-2064
|
Heilind Electronics | KK 100 PCB ASSY BTM 06 CKT TIN | Americas - 0 in Stock |
|
$0.3746 / $0.4603 | Buy Now |
|
Quest Components | 552 |
|
$0.5994 / $1.4985 | Buy Now | |
DISTI #
22-14-2064
|
TTI | Headers & Wire Housings PCB RECEPTACLE 6P BOTTOM ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Tray |
Americas - 453 In Stock |
|
$0.4200 / $0.9600 | Buy Now |
Part Details for 0022142064
0022142064 CAD Models
0022142064 Part Data Attributes
|
0022142064
Molex
Buy Now
Datasheet
|
Compare Parts:
0022142064
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |