Part Details for 0022142084 by Molex
Overview of 0022142084 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022142084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3106-ND
|
DigiKey | CONN RCPT 8POS 0.1 TIN PCB Min Qty: 1 Lead time: 27 Weeks Container: Tray |
1902 In Stock |
|
$0.4970 / $1.0800 | Buy Now |
DISTI #
0022142084
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142084) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.3935 / $0.4582 | Buy Now |
DISTI #
MOL22-14-2084
|
Heilind Electronics | KK 100 PCB ASSY BTM 08 CKT TIN | Americas - 0 in Stock |
|
$0.3964 / $0.4084 | Buy Now |
|
Quest Components | 185 |
|
$0.7928 / $1.5855 | Buy Now | |
DISTI #
22-14-2084
|
TTI | Headers & Wire Housings PCB RECEPTACLE 8P BOTTOM ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 4183 In Stock |
|
$0.5000 / $1.0700 | Buy Now |
DISTI #
0022142084
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142084) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.3935 / $0.4582 | Buy Now |
DISTI #
0022142084
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142084) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.3935 / $0.4582 | Buy Now |
Part Details for 0022142084
0022142084 CAD Models
0022142084 Part Data Attributes
|
0022142084
Molex
Buy Now
Datasheet
|
Compare Parts:
0022142084
Molex
CONN RECEPT 8POS .100 VERT PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |