Part Details for 0022142104 by Molex
Overview of 0022142104 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022142104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022142104-ND
|
DigiKey | CONN RCPT 10POS 0.1 TIN PCB Min Qty: 1 Lead time: 35 Weeks Container: Tray |
6531 In Stock |
|
$0.8500 / $1.3000 | Buy Now |
DISTI #
MOL22-14-2104
|
Heilind Electronics | KK 100 PCB ASSY BTM 10 CKT TIN | Americas - 0 in Stock |
|
$0.6869 / $0.8690 | Buy Now |
|
Quest Components | 1060 |
|
$0.5974 / $1.4935 | Buy Now | |
DISTI #
22-14-2104
|
TTI | Headers & Wire Housings 10 CKT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for 0022142104
0022142104 CAD Models
0022142104 Part Data Attributes
|
0022142104
Molex
Buy Now
Datasheet
|
Compare Parts:
0022142104
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |