Part Details for 0022142114 by Molex
Overview of 0022142114 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022142114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022142114-ND
|
DigiKey | CONN RCPT 11POS 0.1 TIN PCB Min Qty: 1 Lead time: 17 Weeks Container: Tray |
7 In Stock |
|
$0.7484 / $1.5500 | Buy Now |
DISTI #
0022142114
|
Avnet Americas | Conn Socket Strip RCP 11 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142114) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$0.6307 / $0.9666 | Buy Now |
DISTI #
MOL22-14-2114
|
Heilind Electronics | KK 100 PCB ASSY BTM 11 CKT TIN | Americas - 0 in Stock |
|
$0.5958 / $0.8417 | Buy Now |
DISTI #
0022142114
|
Avnet Americas | Conn Socket Strip RCP 11 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142114) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$0.6307 / $0.9666 | Buy Now |
DISTI #
0022142114
|
Avnet Americas | Conn Socket Strip RCP 11 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142114) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$0.6307 / $0.9666 | Buy Now |
Part Details for 0022142114
0022142114 CAD Models
0022142114 Part Data Attributes
|
0022142114
Molex
Buy Now
Datasheet
|
Compare Parts:
0022142114
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |