Part Details for 0022142204 by Molex
Overview of 0022142204 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022142204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21022-ND
|
DigiKey | CONN RCPT 20POS 0.1 TIN PCB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
108 In Stock |
|
$1.5248 / $2.9300 | Buy Now |
DISTI #
0022142204
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142204) RoHS: Compliant Min Qty: 972 Package Multiple: 972 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.2453 / $1.9974 | Buy Now |
DISTI #
MOL22-14-2204
|
Heilind Electronics | KK 100 PCB ASSY BTM 20 CKT TIN | Americas - 0 in Stock |
|
$1.3106 / $1.7333 | Buy Now |
|
Quest Components | 346 |
|
$1.9397 / $3.1455 | Buy Now | |
DISTI #
0022142204
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142204) RoHS: Compliant Min Qty: 972 Package Multiple: 972 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.2453 / $1.9974 | Buy Now |
DISTI #
0022142204
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022142204) RoHS: Compliant Min Qty: 972 Package Multiple: 972 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.2453 / $1.9974 | Buy Now |
Part Details for 0022142204
0022142204 CAD Models
0022142204 Part Data Attributes
|
0022142204
Molex
Buy Now
Datasheet
|
Compare Parts:
0022142204
Molex
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022142204
This table gives cross-reference parts and alternative options found for 0022142204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022142204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL-120-G-31 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022142204 vs SL-120-G-31 |
SL-120-T-19 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022142204 vs SL-120-T-19 |
SL-120-T-39 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022142204 vs SL-120-T-39 |
SL-120-T-30 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022142204 vs SL-120-T-30 |
2-829265-0 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 0022142204 vs 2-829265-0 |
SL-120-TT-11 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022142204 vs SL-120-TT-11 |
SL-120-G-39 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022142204 vs SL-120-G-39 |