There are no models available for this part yet.
Overview of 0022152086 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022152086 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM3006-ND
|
DigiKey | CONN RCPT 8POS 0.1 TIN EDGE MNT Min Qty: 1 Lead time: 38 Weeks Container: Tray |
2362 In Stock |
|
$0.6578 / $1.6200 | Buy Now | |
DISTI #
MOL22-15-2086
|
Heilind Electronics | KK 100 PCB ASSY RTAN 08 CKT T N | Americas - 0 in Stock |
|
$0.4752 / $0.6712 | Buy Now | |
DISTI #
22-15-2086
|
TTI | Headers & Wire Housings 8 POS RT ANGLE PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray | Americas - 0 |
|
$0.6500 / $0.9600 | Buy Now |
CAD Models for 0022152086 by Molex
Part Data Attributes for 0022152086 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
BRIGHT TIN
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|