Part Details for 0022152106 by Molex
Overview of 0022152106 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022152106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3008-ND
|
DigiKey | CONN RCPT 10POS 0.1 TIN EDGE MNT Min Qty: 1 Lead time: 35 Weeks Container: Tray |
14455 In Stock |
|
$0.8125 / $1.2500 | Buy Now |
DISTI #
MOL22-15-2106
|
Heilind Electronics | KK 100 PCB ASSY RTAN 10 CKT T N | Americas - 0 in Stock |
|
$0.6533 / $0.8264 | Buy Now |
DISTI #
22-15-2106
|
TTI | Headers & Wire Housings RA PCB 10P TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for 0022152106
0022152106 CAD Models
0022152106 Part Data Attributes
|
0022152106
Molex
Buy Now
Datasheet
|
Compare Parts:
0022152106
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022152106
This table gives cross-reference parts and alternative options found for 0022152106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022152106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51052-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 0022152106 vs 51052-1000 |
0014600106 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022152106 vs 0014600106 |
0014600105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022152106 vs 0014600105 |
501568-1037 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0022152106 vs 501568-1037 |
0511111000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022152106 vs 0511111000 |
87130-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal | Molex | 0022152106 vs 87130-1000 |
502584-1075 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022152106 vs 502584-1075 |
502584-1077 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022152106 vs 502584-1077 |
0014563103 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0022152106 vs 0014563103 |
501568-1097 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0022152106 vs 501568-1097 |