-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KK 100 PCB ASSY RTAN 10POS GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19466-ND
|
DigiKey | CONN RCPT 10P 0.1 GOLD EDGE MNT Min Qty: 1 Lead time: 33 Weeks Container: Tray |
172 In Stock |
|
$2.4093 / $4.3000 | Buy Now |
DISTI #
0022162101
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0022162101) RoHS: Compliant Min Qty: 1944 Package Multiple: 1944 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
$1.9347 / $2.9648 | Buy Now |
DISTI #
MOL22-16-2101
|
Heilind Electronics | KK 100 PCB ASSY RTAN 10 CKT G LD | Americas - 0 in Stock |
|
$2.1790 / $2.5431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022162101
Molex
Buy Now
Datasheet
|
Compare Parts:
0022162101
Molex
KK 100 PCB ASSY RTAN 10POS GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |