Part Details for 0022173032 by Molex
Overview of 0022173032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022173032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022173032-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 27 Weeks Container: Tray |
500 In Stock |
|
$0.2182 / $0.5200 | Buy Now |
DISTI #
0022173032
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022173032) RoHS: Compliant Min Qty: 2709 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 4575 |
|
$0.2495 / $0.2874 | Buy Now |
DISTI #
MOL22-17-3032
|
Heilind Electronics | KK 100 PCB ASSY BTM 03 CKT GO D | Americas - 0 in Stock |
|
$0.1920 / $0.2250 | Buy Now |
DISTI #
0022173032
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022173032) RoHS: Compliant Min Qty: 2709 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 4575 |
|
$0.2495 / $0.2874 | Buy Now |
DISTI #
0022173032
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022173032) RoHS: Compliant Min Qty: 2709 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 4575 |
|
$0.2495 / $0.2874 | Buy Now |
Part Details for 0022173032
0022173032 CAD Models
0022173032 Part Data Attributes
|
0022173032
Molex
Buy Now
Datasheet
|
Compare Parts:
0022173032
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |