Part Details for 0022173152 by Molex
Overview of 0022173152 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022173152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022173152-ND
|
DigiKey | CONN RCPT 15POS 0.1 GOLD PCB Min Qty: 40 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8443 | Buy Now |
DISTI #
MOL22-17-3152
|
Heilind Electronics | KK 100 PCB ASSY BTM 15 CKT GO D | Americas - 0 in Stock |
|
$1.2799 / $1.6191 | Buy Now |
Part Details for 0022173152
0022173152 CAD Models
0022173152 Part Data Attributes:
|
0022173152
Molex
Buy Now
Datasheet
|
Compare Parts:
0022173152
Molex
KK 100 PCB ASSY BTM 15POS GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |