Part Details for 0022182051 by Molex
Overview of 0022182051 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022182051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3236-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
4318 In Stock |
|
$0.3368 / $0.8000 | Buy Now |
DISTI #
0022182051
|
Avnet Americas | Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022182051) RoHS: Compliant Min Qty: 1575 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 1350 |
|
$0.3392 / $0.5197 | Buy Now |
DISTI #
01AH0781
|
Avnet Americas | Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH0781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 716 Partner Stock |
|
$0.6340 / $0.9220 | Buy Now |
DISTI #
MOL22-18-2051
|
Heilind Electronics | KK 100 PCB ASSY TOP 05 CKT GO D | Americas - 0 in Stock |
|
$0.3205 / $0.4595 | Buy Now |
|
Quest Components | 1056 |
|
$0.4760 / $1.1900 | Buy Now | |
DISTI #
0022182051
|
Avnet Americas | Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022182051) RoHS: Compliant Min Qty: 1575 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 1350 |
|
$0.3392 / $0.5197 | Buy Now |
DISTI #
01AH0781
|
Avnet Americas | Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH0781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 716 Partner Stock |
|
$0.6340 / $0.9220 | Buy Now |
DISTI #
0022182051
|
Avnet Americas | Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022182051) RoHS: Compliant Min Qty: 1575 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 1350 |
|
$0.3392 / $0.5197 | Buy Now |
DISTI #
01AH0781
|
Avnet Americas | Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH0781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 716 Partner Stock |
|
$0.6340 / $0.9220 | Buy Now |
Part Details for 0022182051
0022182051 CAD Models
0022182051 Part Data Attributes
|
0022182051
Molex
Buy Now
Datasheet
|
Compare Parts:
0022182051
Molex
CONN RECEPT 5POS .100 VERT PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |