Part Details for 0022182061 by Molex
Overview of 0022182061 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022182061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022182061-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 35 Weeks Container: Tray |
1025 In Stock |
|
$0.5642 / $1.2300 | Buy Now |
DISTI #
MOL22-18-2061
|
Heilind Electronics | KK 100 PCB ASSY TOP 06 CKT GO D | Americas - 0 in Stock7371 On Order |
|
$0.4449 / $0.5465 | Buy Now |
DISTI #
22-18-2061
|
TTI | Headers & Wire Housings 2.54MM BOARD CONN Top Entry 6 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1323 Package Multiple: 1323 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for 0022182061
0022182061 CAD Models
0022182061 Part Data Attributes:
|
0022182061
Molex
Buy Now
Datasheet
|
Compare Parts:
0022182061
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |