Part Details for 0022182141 by Molex
Overview of 0022182141 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022182141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022182141-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD PCB Min Qty: 1458 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2721 | Buy Now |
DISTI #
0022182141
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022182141) RoHS: Compliant Min Qty: 1458 Package Multiple: 1458 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.9535 / $1.4611 | Buy Now |
DISTI #
MOL22-18-2141
|
Heilind Electronics | KK 100 PCB ASSY TOP 14 CKT GO D | Americas - 0 in Stock |
|
$0.9908 / $1.2533 | Buy Now |