Part Details for 0022232042 by Molex
Overview of 0022232042 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022232042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022232042-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
30148 In Stock |
|
$0.1335 / $0.2800 | Buy Now |
DISTI #
0022232042
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022232042) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1997 | Buy Now |
DISTI #
MOL22-23-2042
|
Heilind Electronics | KK 100 HDR FRLK VERT 04 CKT T N | Americas - 0 in Stock |
|
$0.1594 / $0.1675 | Buy Now |
DISTI #
0022232042
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0022232042) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1997 | Buy Now |
Part Details for 0022232042
0022232042 CAD Models
0022232042 Part Data Attributes:
|
0022232042
Molex
Buy Now
|
Compare Parts:
0022232042
Molex
|
Samacsys Manufacturer | Molex |