Part Details for 0022232181 by Molex
Overview of 0022232181 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022232181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13449-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1100 In Stock |
|
$1.1017 / $1.6900 | Buy Now |
DISTI #
0022232181
|
Avnet Americas | Conn Wire to Board HDR 18 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 0022232181) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0016 / $1.5349 | Buy Now |
DISTI #
MOL22-23-2181
|
Heilind Electronics | KK 100 HDR FRLK VERT 18 CKT T N | Americas - 0 in Stock |
|
$1.0408 / $1.3166 | Buy Now |
DISTI #
22-23-2181
|
TTI | Headers & Wire Housings VERT SOLID HDR 18P friction lock RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$1.0700 | Buy Now |
Part Details for 0022232181
0022232181 CAD Models
0022232181 Part Data Attributes:
|
0022232181
Molex
Buy Now
|
Compare Parts:
0022232181
Molex
|
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2020-05-22 17:24:19 |