Part Details for 0022284040 by Molex
Overview of 0022284040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50014-04-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
7955 In Stock |
|
$0.0767 / $0.2100 | Buy Now |
DISTI #
V36:1790_17683281
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1832 | Americas - 6 |
|
$0.1122 / $0.2026 | Buy Now |
DISTI #
MOL22-28-4040
|
Heilind Electronics | KK 100 HDR ASSY BKWY 04 CKT TI | Americas - 13501 in Stock10312 On Order |
|
$0.0711 / $0.0898 | Buy Now |
DISTI #
22-28-4040
|
TTI | Headers & Wire Housings 4P VERT HEADER Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 63 Package Multiple: 9 Container: Each |
Americas - 647469 In Stock |
|
$0.0740 / $0.0900 | Buy Now |
DISTI #
MOL22-28-4040
|
Interstate Connecting Components | KK 100 HDR ASSY BKWY 04 CKT TI | 27602062 On Order |
|
$0.0711 / $0.0898 | Buy Now |
Part Details for 0022284040
0022284040 CAD Models
0022284040 Part Data Attributes
|
0022284040
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284040
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284040
This table gives cross-reference parts and alternative options found for 0022284040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38-00-7666 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022284040 vs 38-00-7666 |
HTSW-105-15-FM-S-002 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0022284040 vs HTSW-105-15-FM-S-002 |
42375-3326 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022284040 vs 42375-3326 |
68031-104HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022284040 vs 68031-104HLF |
22-11-2048 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022284040 vs 22-11-2048 |
68000-204HLF | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | Amphenol Communications Solutions | 0022284040 vs 68000-204HLF |
42375-3116 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022284040 vs 42375-3116 |
68031-104HLF | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | Amphenol Communications Solutions | 0022284040 vs 68031-104HLF |