Part Details for 0022284063 by Molex
Overview of 0022284063 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50016-06-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5814 In Stock |
|
$0.2207 / $0.5200 | Buy Now |
DISTI #
0022284063
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284063) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2818 | Buy Now |
DISTI #
MOL22-28-4063
|
Heilind Electronics | KK 100 HDR ASSY BKWY 06 CKT 15 | Americas - 21079 in Stock |
|
$0.1851 / $0.2340 | Buy Now |
DISTI #
22-28-4063
|
TTI | Headers & Wire Housings BREAKAWAY HDR VERT 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 6 Container: Each |
Americas - 37794 In Stock |
|
$0.1850 / $0.2440 | Buy Now |
DISTI #
0022284063
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284063) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2818 | Buy Now |
DISTI #
0022284063
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284063) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2818 | Buy Now |
DISTI #
MOL22-28-4063
|
Interstate Connecting Components | KK 100 HDR ASSY BKWY 06 CKT 15 | 4216 |
|
$0.1851 / $0.2340 | Buy Now |
Part Details for 0022284063
0022284063 CAD Models
0022284063 Part Data Attributes
|
0022284063
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284063
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284063
This table gives cross-reference parts and alternative options found for 0022284063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284063 vs 22-28-4061 |
22-28-4062 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284063 vs 22-28-4062 |
22-28-4067 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284063 vs 22-28-4067 |
22-28-4068 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284063 vs 22-28-4068 |