Part Details for 0022284064 by Molex
Overview of 0022284064 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50018-06-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1769 In Stock |
|
$0.2555 / $0.6100 | Buy Now |
DISTI #
0022284064
|
Avnet Americas | Conn Unshrouded Header 6 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022284064) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2883 / $0.4035 | Buy Now |
DISTI #
MOL22-28-4064
|
Heilind Electronics | KK 100 HDR ASSY BKWY 06 CKT 15 | Americas - 1434 in Stock |
|
$0.2059 / $0.2090 | Buy Now |
DISTI #
22-28-4064
|
TTI | Headers & Wire Housings 6P VERT HDR 15u Au RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 6 Container: Each |
Americas - 204 In Stock |
|
$0.2300 / $0.2950 | Buy Now |
DISTI #
0022284064
|
Avnet Americas | Conn Unshrouded Header 6 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022284064) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2883 / $0.4035 | Buy Now |
DISTI #
MOL22-28-4064
|
Interstate Connecting Components | KK 100 HDR ASSY BKWY 06 CKT 15 | 478 |
|
$0.2059 / $0.2090 | Buy Now |
DISTI #
0022284064
|
Avnet Asia | Conn Unshrouded Header 6 POS 2.54mm Solder ST Through Hole Bag (Alt: 0022284064) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0022284064
0022284064 CAD Models
0022284064 Part Data Attributes:
|
0022284064
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284064
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284064
This table gives cross-reference parts and alternative options found for 0022284064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
643698-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 0022284064 vs 643698-1 |
HTSW-106-08-FM-S | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0022284064 vs HTSW-106-08-FM-S |
78511-406 | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch. | Amphenol Communications Solutions | 0022284064 vs 78511-406 |
68000-206HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022284064 vs 68000-206HLF |
78511-406 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0022284064 vs 78511-406 |