Part Details for 0022284086 by Molex
Overview of 0022284086 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24407-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8091 In Stock |
|
$0.2292 / $0.5400 | Buy Now |
DISTI #
0022284086
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284086) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3464 | Buy Now |
DISTI #
MOL22-28-4086
|
Heilind Electronics | KK 100 HDR ASSY BKWY 08 CKT 30 | Americas - 0 in Stock |
|
$0.2596 / $0.2905 | Buy Now |
DISTI #
22-28-4086
|
TTI | Headers & Wire Housings 2.54MM HDR VT 8P 240/125 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 460 Package Multiple: 4 Container: Each |
Americas - 9828 In Stock |
|
$0.0109 | Buy Now |
DISTI #
0022284086
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284086) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3464 | Buy Now |
DISTI #
0022284086
|
Avnet Asia | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 0022284086) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 31 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0022284086
0022284086 CAD Models
0022284086 Part Data Attributes:
|
0022284086
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284086
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284086
This table gives cross-reference parts and alternative options found for 0022284086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284086 vs 22-28-4081 |
22-28-4083 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284086 vs 22-28-4083 |
22-28-4084 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284086 vs 22-28-4084 |
22-28-4085 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 0022284086 vs 22-28-4085 |