Part Details for 0022284130 by Molex
Overview of 0022284130 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50014-13-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2321 / $0.5500 | Buy Now |
DISTI #
0022284130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284130) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4222 | Buy Now |
DISTI #
0022284130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284130) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL22-28-4130
|
Heilind Electronics | KK 100 HDR ASSY BKWY 13 CKT T N | Americas - 0 in Stock |
|
$0.3322 / $0.3540 | Buy Now |
DISTI #
22-28-4130
|
TTI | Headers & Wire Housings 2.54MM HDR VT 13P 240/125 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 2 Container: Each |
Americas - 119226 In Stock |
|
$0.2610 / $0.4590 | Buy Now |
DISTI #
0022284130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284130) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022284130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284130) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4222 | Buy Now |
DISTI #
0022284130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284130) RoHS: Compliant Min Qty: 6000 Package Multiple: 750 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022284130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284130) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4222 | Buy Now |
Part Details for 0022284130
0022284130 CAD Models
0022284130 Part Data Attributes
|
0022284130
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284130
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284130
This table gives cross-reference parts and alternative options found for 0022284130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-113-20-G-S-LL | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | 0022284130 vs HTSW-113-20-G-S-LL |