Part Details for 0022284241 by Molex
Overview of 0022284241 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50017-24-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5574 / $1.2200 | Buy Now |
DISTI #
0022284241
|
Avnet Americas | Connector Unshrouded Header 24 Position 2.54mm Solder Straight Through Hole Bulk (Alt: 0022284241) Min Qty: 3000 Package Multiple: 375 | 0 |
|
RFQ | |
DISTI #
0022284241
|
Avnet Americas | Connector Unshrouded Header 24 Position 2.54mm Solder Straight Through Hole Bulk (Alt: 0022284241) Min Qty: 3000 Package Multiple: 375 | 0 |
|
RFQ |