Part Details for 0022284282 by Molex
Overview of 0022284282 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50032-28-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 1 Container: Bulk | Temporarily Out of Stock |
|
$0.5904 / $1.2900 | Buy Now |
DISTI #
0022284282
|
Avnet Americas | Connector Unshrouded Header 28 Position 2.54mm Solder Straight Through Hole Bulk (Alt: 0022284282) Min Qty: 3000 Package Multiple: 375 | 0 |
|
RFQ |