Part Details for 0022286070 by Molex
Overview of 0022286070 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022286070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022286070-ND
|
DigiKey | CONN HEADER R/A 7POS 2.54MM Min Qty: 12000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2923 | Buy Now |
DISTI #
0022286070
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022286070) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3873 | Buy Now |
DISTI #
MOL22-28-6070
|
Heilind Electronics | KK 100 HDR ASSY RA BKWY 07 CK TIN | Americas - 0 in Stock |
|
$0.3200 / $0.3248 | Buy Now |