Part Details for 0022287200 by Molex
Overview of 0022287200 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022287200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022287200-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1800 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0373 | Buy Now |
DISTI #
0022287200
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022287200) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8809 / $1.2324 | Buy Now |
DISTI #
MOL22-28-7200
|
Heilind Electronics | KK 100 HDR ASSY RA BKWY 20 CK TIN | Americas - 0 in Stock |
|
$0.8737 / $1.0572 | Buy Now |