-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50026-02-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
5910 In Stock |
|
$0.0781 / $0.2200 | Buy Now |
DISTI #
0022288023
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022288023) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.0775 | Buy Now |
DISTI #
MOL22-28-8023
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL22-28-8023 1X2 .100 15au R/A BKWY HD | Americas - 3 in Stock |
|
$0.1213 | Buy Now |
DISTI #
22-28-8023
|
TTI | Headers & Wire Housings 2.54MM BREAKAWAY RA 2 CKT Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 18 Container: Each |
Americas - 44280 In Stock |
|
$0.1030 | Buy Now |
DISTI #
MOL22-28-8023
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL22-28-8023 1X2 .100 15au R/A BKWY HD | 1 |
|
$0.1213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022288023
Molex
Buy Now
Datasheet
|
Compare Parts:
0022288023
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022288023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022288023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-02-1-LO-1-715-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022288023 vs 8614-00-02-1-LO-1-715-LF |
8614-00-02-1-LO-10-329-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022288023 vs 8614-00-02-1-LO-10-329-LF |
910F-9-102-03 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 0022288023 vs 910F-9-102-03 |
8614-00-02-1-LO-14-331-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022288023 vs 8614-00-02-1-LO-14-331-LF |
G805306015 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 0022288023 vs G805306015 |
8614-00-02-1-LO-13-326-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022288023 vs 8614-00-02-1-LO-13-326-LF |
77315-801-18-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0022288023 vs 77315-801-18-02 |
68798-302LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022288023 vs 68798-302LF |
8614-00-02-1-LO-4-326-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0022288023 vs 8614-00-02-1-LO-4-326-LF |
8614-00-02-1-LO-7-717-LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0022288023 vs 8614-00-02-1-LO-7-717-LF |